845-059-525-412

Heilind Number:EDA845-059-525-412
Manufacturer:EDAC
Manufacturer Number:845-059-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a single row design with 59 positions, this connector ensures seamless and reliable data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this connector for high-performance connectivity solutions.