845-059-525-604

Heilind Number:EDA845-059-525-604
Manufacturer:EDAC
Manufacturer Number:845-059-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 59 positions in a single row configuration, it ensures efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your systems with this connector to achieve optimal performance and longevity.