845-059-525-608

Heilind Number:EDA845-059-525-608
Manufacturer:EDAC
Manufacturer Number:845-059-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 59 positions arranged in a single row with a pitch of .1 inches, ensuring precise alignment. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection against environmental factors. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding applications. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic devices. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for efficient and secure board-to-board connections in your next project.