845-059-525-612

Heilind Number:EDA845-059-525-612
Manufacturer:EDAC
Manufacturer Number:845-059-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-525-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, it features 59 positions and a single row layout with a .1-inch pitch, ensuring precise and reliable connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and efficiency. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for seamless data transmission.