845-059-540-102

Heilind Number:EDA845-059-540-102
Manufacturer:EDAC
Manufacturer Number:845-059-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 59 positions in a single row, it ensures seamless data transfer on your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation makes installation hassle-free. Upgrade your electronics with this essential connector for seamless performance.