845-059-540-103

Heilind Number:EDA845-059-540-103
Manufacturer:EDAC
Manufacturer Number:845-059-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 59 positions with a single row layout and a pitch of .1 inches, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Copper alloy contacts provide excellent conductivity, while an amperage rating of 3 A accommodates various power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for a range of applications. Upgrade your PCB assembly with this essential component.