845-059-540-104

Heilind Number:EDA845-059-540-104
Manufacturer:EDAC
Manufacturer Number:845-059-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-104

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Its vibrant green color not only adds a pop of style but also signifies its eco-friendly construction. With 59 positions and a 3A amperage rating, it ensures reliable power and signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, this connector boasts copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for electronic enthusiasts and professionals alike, this connector is a must-have for your PCB assembly projects.