845-059-540-108

Heilind Number:EDA845-059-540-108
Manufacturer:EDAC
Manufacturer Number:845-059-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-108

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Made with copper alloy contacts, it offers excellent conductivity for optimal signal transfer. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential connectivity solution.