845-059-540-112

Heilind Number:EDA845-059-540-112
Manufacturer:EDAC
Manufacturer Number:845-059-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 59 positions in a single row layout, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity for optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component in your electronic projects.