845-059-540-402

Heilind Number:EDA845-059-540-402
Manufacturer:EDAC
Manufacturer Number:845-059-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB setup with this essential component, available now.