845-059-540-403

Heilind Number:EDA845-059-540-403
Manufacturer:EDAC
Manufacturer Number:845-059-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-403

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 59 positions and a single row layout, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile placement options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your connectivity needs.