845-059-540-404

Heilind Number:EDA845-059-540-404
Manufacturer:EDAC
Manufacturer Number:845-059-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-404

Detailed Description

Enhance connectivity in electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 59 positions, perfect for streamlined PCB connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Its Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Straight mount orientation connector is a versatile and dependable solution for your connectivity needs. Invest in quality and streamline your PCB connections with this essential component.