845-059-540-408

Heilind Number:EDA845-059-540-408
Manufacturer:EDAC
Manufacturer Number:845-059-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 59 positions with a single row layout and a compact .1-inch pitch, this connector ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, providing excellent conductivity and long-term durability. With a straight mount orientation and convenient .2-inch row spacing, installation is a breeze. Whether you're working on a new project or upgrading existing systems, our connector is the perfect choice for high-speed data transfer and power delivery. Elevate your PCB design with this essential component.