845-059-540-602

Heilind Number:EDA845-059-540-602
Manufacturer:EDAC
Manufacturer Number:845-059-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation onto your circuit board. With 59 positions and a single row configuration, it offers ample connectivity for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance in a wide temperature range from -40 to 105 °C. Each contact is made of sturdy copper alloy, delivering efficient power transmission with minimal signal loss. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise mating and alignment. Whether you're a seasoned professional or a DIY enthusiast, this connector is an essential tool for your projects. Upgrade your setup today and experience enhanced connectivity like never before.