845-059-540-603

Heilind Number:EDA845-059-540-603
Manufacturer:EDAC
Manufacturer Number:845-059-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, perfect for facilitating data transfer and power distribution. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Each contact point is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers ease of installation, making it a versatile choice for your PCB connectivity needs. Upgrade your electronic setups with this essential component, trusted for its quality and performance.