845-059-540-604

Heilind Number:EDA845-059-540-604
Manufacturer:EDAC
Manufacturer Number:845-059-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-604

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout featuring 59 positions, it offers efficient power delivery with an amperage rating of 3A. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.