845-059-540-608

Heilind Number:EDA845-059-540-608
Manufacturer:EDAC
Manufacturer Number:845-059-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 59 positions in a single row, ensuring seamless data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation is perfect for various PCB configurations, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronics with this essential component for seamless performance.