845-059-540-612

Heilind Number:EDA845-059-540-612
Manufacturer:EDAC
Manufacturer Number:845-059-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-540-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into high-performance electronics. This single-row connector features 59 positions, ensuring robust connections for your circuitry. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable signal transmission. The .1-inch pitch and .2-inch row spacing accommodate tight layout requirements, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for versatile applications in various industries. Elevate your electronic designs with this essential connector for seamless board-to-board connections.