845-059-541-101

Heilind Number:EDA845-059-541-101
Manufacturer:EDAC
Manufacturer Number:845-059-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 59 positions, facilitating efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the contact material, Copper Alloy, guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Experience exceptional quality and performance with this essential connector.