845-059-541-102

Heilind Number:EDA845-059-541-102
Manufacturer:EDAC
Manufacturer Number:845-059-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-102

Detailed Description

Enhance your electronic connections with our innovative green Board To Board PCB Connector. Designed for efficient power transfer, this connector boasts a 3 A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With a single row layout and 59 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your devices with this essential component, part of our extensive range of quality connectors.