845-059-541-103

Heilind Number:EDA845-059-541-103
Manufacturer:EDAC
Manufacturer Number:845-059-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it's versatile for various assembly configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB setup with this essential component today.