845-059-541-104

Heilind Number:EDA845-059-541-104
Manufacturer:EDAC
Manufacturer Number:845-059-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this green connector features a single row layout with 59 positions, ensuring seamless and efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in extreme temperature conditions ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy integration and secure mounting. Perfect for a variety of applications, it is a must-have component for your electronic projects. Upgrade to this Straight Mount orientation connector and experience superior performance.