845-059-541-107

Heilind Number:EDA845-059-541-107
Manufacturer:EDAC
Manufacturer Number:845-059-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 59 positions in a single row layout, it offers seamless integration for your electronic assemblies. The connector, made of durable UL 94V-0 Diallyl Phthalate housing material, ensures robustness and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environmental conditions. Upgrade your connectivity solutions with this top-of-the-line connector.