845-059-541-112

Heilind Number:EDA845-059-541-112
Manufacturer:EDAC
Manufacturer Number:845-059-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance. The green connector features a single row with 59 positions, offering ample connectivity options. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for densely populated PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.