845-059-541-402

Heilind Number:EDA845-059-541-402
Manufacturer:EDAC
Manufacturer Number:845-059-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, this connector ensures seamless data transfer on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this straight mount orientation connector for efficient and secure connections.