845-059-541-404

Heilind Number:EDA845-059-541-404
Manufacturer:EDAC
Manufacturer Number:845-059-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-404

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Featuring 59 positions and a single row design, it offers seamless integration for optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation in various environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.