845-059-541-407

Heilind Number:EDA845-059-541-407
Manufacturer:EDAC
Manufacturer Number:845-059-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted from copper alloy, the contact material ensures optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this green connector is a must-have component for your electronic projects.