845-059-541-408

Heilind Number:EDA845-059-541-408
Manufacturer:EDAC
Manufacturer Number:845-059-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-408

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 59 positions in a single row, it offers optimal performance for your circuit board setup. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing stable and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its straight mount orientation allows for easy installation, catering to various design requirements. Operating seamlessly in temperature ranges from -40 to 105°C, it is suitable for a wide range of applications, from industrial to consumer electronics. Elevate your connectivity solutions with this essential component.