845-059-541-412

Heilind Number:EDA845-059-541-412
Manufacturer:EDAC
Manufacturer Number:845-059-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient and secure data transmission. The connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, safeguarding against heat and environmental factors. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The contact material of Copper Alloy guarantees optimal conductivity, while the straight mount orientation facilitates seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its performance to elevate your connectivity solutions.