845-059-541-602

Heilind Number:EDA845-059-541-602
Manufacturer:EDAC
Manufacturer Number:845-059-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-602

Detailed Description

Enhance your PCB connections with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting performance, even in extreme operating temperatures ranging from -40 to 105°C. With a compact .1" pitch and .2" row spacing, this connector offers precise connectivity in a straight mount orientation. Elevate your electronic projects with this essential component, perfect for a wide range of applications.