845-059-541-603

Heilind Number:EDA845-059-541-603
Manufacturer:EDAC
Manufacturer Number:845-059-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 compliant Diallyl Phthalate, ensures reliable performance in demanding environments. Copper alloy contacts guarantee secure and stable connections, even under high-speed data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.