845-059-541-604

Heilind Number:EDA845-059-541-604
Manufacturer:EDAC
Manufacturer Number:845-059-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-604

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration into electronic assemblies, this connector boasts a single row configuration with 59 positions for comprehensive linking capabilities. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse operating environments, from extreme cold of -40°C to moderate heat of 105°C. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Elevate your connectivity solutions with this essential component.