845-059-541-607

Heilind Number:EDA845-059-541-607
Manufacturer:EDAC
Manufacturer Number:845-059-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a .1-inch pitch, facilitating efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing consistent performance even in challenging environments. Upgrade your system with this essential component for enhanced functionality and connectivity.