845-059-541-608

Heilind Number:EDA845-059-541-608
Manufacturer:EDAC
Manufacturer Number:845-059-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a total of 59 positions and a compact single-row design, it offers seamless integration for your PCB assemblies. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contacts for reliable signal transmission, and a pitch of .1 inch with a row spacing of .2 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your electronic systems with this versatile connector for optimal performance.