845-059-541-612

Heilind Number:EDA845-059-541-612
Manufacturer:EDAC
Manufacturer Number:845-059-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for optimal efficiency. Featuring 59 positions in a single row configuration, it allows seamless data transmission between boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh industrial environments. Copper Alloy contacts ensure superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.