845-059-542-101

Heilind Number:EDA845-059-542-101
Manufacturer:EDAC
Manufacturer Number:845-059-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 59 positions, it ensures efficient signal transmission with its copper alloy contacts. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Ideal for green energy systems and other applications requiring a 3A power supply, this connector is a must-have component for your connectivity needs.