845-059-542-102

Heilind Number:EDA845-059-542-102
Manufacturer:EDAC
Manufacturer Number:845-059-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 59 positions in a single row, this connector ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and compact design make it perfect for space-constrained applications. Upgrade your PCB connections with this reliable component.