845-059-542-103

Heilind Number:EDA845-059-542-103
Manufacturer:EDAC
Manufacturer Number:845-059-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-103

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board PCB Connector, featuring 59 positions for seamless interconnectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliability even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the 1-row configuration and straight mount orientation facilitate easy installation. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precision and efficiency in your electronic assemblies. Elevate your connectivity game with this essential component.