845-059-542-104

Heilind Number:EDA845-059-542-104
Manufacturer:EDAC
Manufacturer Number:845-059-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-104

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a reliable component designed for seamless integration. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector offers both visual appeal and high-performance functionality. Featuring a single row with 59 copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for enhanced connectivity.