845-059-542-107

Heilind Number:EDA845-059-542-107
Manufacturer:EDAC
Manufacturer Number:845-059-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 59 positions in a single row, it ensures seamless data transfer in your electronic applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Each contact is meticulously engineered from Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this cutting-edge connector.