845-059-542-108

Heilind Number:EDA845-059-542-108
Manufacturer:EDAC
Manufacturer Number:845-059-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-108

Detailed Description

Enhance connectivity in your electronic projects with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.