845-059-542-112

Heilind Number:EDA845-059-542-112
Manufacturer:EDAC
Manufacturer Number:845-059-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, meticulously designed for seamless integration. Boasting 59 positions and a single row configuration, it ensures efficient signal transmission within your circuitry. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, this connector guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Trust in this connector for reliable and robust connectivity in your electronic applications.