845-059-542-402

Heilind Number:EDA845-059-542-402
Manufacturer:EDAC
Manufacturer Number:845-059-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a compact pitch of .1" and row spacing of .2", this connector offers precision and space-saving benefits. Crafted with copper alloy contacts, it ensures optimal conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.