845-059-542-403

Heilind Number:EDA845-059-542-403
Manufacturer:EDAC
Manufacturer Number:845-059-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-403

Detailed Description

Enhance your PCB connections with this high-quality 59-position card edge connector. Designed for seamless board-to-board communication, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. The copper alloy contacts offer optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.