845-059-542-404

Heilind Number:EDA845-059-542-404
Manufacturer:EDAC
Manufacturer Number:845-059-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With one row and 59 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure PCB connections.