845-059-542-408

Heilind Number:EDA845-059-542-408
Manufacturer:EDAC
Manufacturer Number:845-059-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-408

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions, allowing for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and space-saving mounting on your PCB. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.