845-059-542-412

Heilind Number:EDA845-059-542-412
Manufacturer:EDAC
Manufacturer Number:845-059-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-412

Detailed Description

Effortlessly connect and power up your circuit boards with this high-performance Board To Board PCB Connector. Boasting 59 positions in a single row, this connector ensures seamless and secure connectivity for your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of style to your setup. Upgrade your connectivity game with this essential component, designed to meet your PCB connection needs with utmost efficiency and durability.