845-059-542-602

Heilind Number:EDA845-059-542-602
Manufacturer:EDAC
Manufacturer Number:845-059-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-602

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions in a single row with a convenient pitch of .1 inch and row spacing of .2 inch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. With a straight mount orientation, installation is a breeze. Elevate your PCB design with this essential connector, a must-have in your electronic components arsenal.