845-059-542-603

Heilind Number:EDA845-059-542-603
Manufacturer:EDAC
Manufacturer Number:845-059-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-603

Detailed Description

Enhance connectivity within your circuitry with our high-quality Board to Board PCB Connector. Crafted with precision and reliability in mind, this essential component features 59 positions for seamless integration, ensuring optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety, while the copper alloy contact material facilitates efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation and maintenance. Its straight mount orientation further streamlines the connection process, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is designed to withstand harsh environmental conditions. Upgrade your system with this essential connector and experience enhanced functionality like never before.