845-059-542-604

Heilind Number:EDA845-059-542-604
Manufacturer:EDAC
Manufacturer Number:845-059-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-542-604

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek design with a single row layout, this connector ensures seamless integration on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable conductivity. With 59 positions and a pitch of .1 inch, it offers ample space for intricate connections. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your electronic assemblies with this essential connector for a seamless and efficient operation.